You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40mm Aluminium Long Shackle 4 Digit Combination Padlock, Black -
7640EURDBLKLH
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 7640EURDBLKLH
- Order Code:
- SR11505
- Also Known As:
- GTIN UPC EAN: 3520190937087
- Technical Datasheet:
- 7640EURDBLKLH Datasheet
Product Range Selector (Master Lock - Combination Padlocks)
See all from this product rangeProduct Overview
- 40mm Wide solid aluminium body for durability
- Chrome plated steel shackle for cut resistance
- Maximum shackle length for more uses
- 4-Digit set-your-own combination convenience allows for thousands of possible combinations
- Limited Lifetime Warranty
Product Information
- :
- Combination
- :
- 40mm
- :
- 22mm
- :
- 51mm
- :
- 6mm
- :
- Aluminium
- :
- Master Lock - Combination Padlocks
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.10 (£13.32) | ( ) |
5+ | £10.60 (£12.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.