You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
11cm Hardened Steel Bike U-Lock with 21cm Shackle and 1.2m x 10mm Braided Steel Cable -
8274EURDPRO
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- 8274EURDPRO
- Order Code:
- SR11606
- Also Known As:
- GTIN UPC EAN: 3520190938848
- Technical Datasheet:
- 8274EURDPRO Datasheet
Product Range Selector (Master Lock - Bike Locks)
See all from this product rangeProduct Overview
- Hardened steel body resists cutting, sawing and prying
- Double locking shackle withstands 2 tons of pull force
- Protective vinyl coating helps prevent scratching
- Integrated disc keyed locking mechanism for maximum pick resistance
- Sliding dust cover protects keyway from dirt and moisture
- Soft grip for comfortable use, weather and scratch resistance
- Braided steel end looped cable for additional security
- Carrier bracket included for easy transportation
- Certified: Sold Secure Gold, Vds, SBSC, Secured by Design
Product Information
- :
- Master Lock - Bike Locks
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.35 (£42.42) | ( ) |
5+ | £33.84 (£40.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.