You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Keyed Cable Street Cuff Multi-Purpose Bike & Scooter Lock - 

8275EURDPRO

8275EURDPRO - Keyed Cable Street Cuff Multi-Purpose Bike & Scooter Lock
8275EURDPRO - Keyed Cable Street Cuff Multi-Purpose Bike & Scooter Lock
8275EURDPRO - Keyed Cable Street Cuff Multi-Purpose Bike & Scooter Lock
8275EURDPRO - Keyed Cable Street Cuff Multi-Purpose Bike & Scooter Lock
8275EURDPRO - Keyed Cable Street Cuff Multi-Purpose Bike & Scooter Lock
8275EURDPRO - Keyed Cable Street Cuff Multi-Purpose Bike & Scooter Lock

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8275EURDPRO
Order Code:
SR11607
Product Range
Master Lock - Street Cuff Locks
Also Known As:
GTIN UPC EAN: 3520190937636
Technical Datasheet:
8275EURDPRO   Datasheet
See all Technical Docs

Product Range Selector (Master Lock - Street Cuff Locks)

See all from this product range

Product Overview

The Master Lock No. 8275EURDPRO Keyed Cable Street Cuff® Lock is 1m long and features a 8mm diameter braided steel cable for maximum strength and flexibility. These anti-theft locks are perfectly adapted to secure e-scooters, bikes or pushchairs. The cuff measures 1m long for convenient locking to a parking meter, fence posts or another bike. The clip provides a lot of flexibility and can be fixed on many type of supports: wheels, bike handle bards, scooter electronic or scooter basement. The protective vinyl coating protects against scratches. The integrated pin tumbler keyed locking mechanism provides superior pick resistance. The bright colours simplify identification. The Limited Lifetime Warranty provides peace of mind from a brand you can trust : in case of product default, Master Lock will replace or repair the product or part of it at its own discretion.
  • Street Cuffs cable lock allow locking to a parking meter, fence posts or another bike
  • Braided steel for strength and flexibility
  • Protective vinyl coating helps prevent scratching
  • Pin tumbler keyed locking mechanism for superior pick resistance
  • Colourful cables for easy identification
  • Available in black, blue, green and pink

Footnotes

Note: Colour May Vary

Product Information


:
Master Lock - Street Cuff Locks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3520190937636

4 In stock Need more?

???PF_PDP_RSP_SUP???

£22.73 ( £27.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.73 (£27.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £21.52 (£25.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --