You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
58mm Brass Closed Shackle Heavy Duty Combination Padlock -
M1177EURD
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- M1177EURD
- Order Code:
- SR11525
- Also Known As:
- GTIN UPC EAN: 3520190944634
- Technical Datasheet:
- M1177EURD Datasheet
Product Range Selector (Master Lock - Heavy Duty Padlocks)
See all from this product rangeProduct Overview
- Set-your-own 4-digit combination for convenience and security; 10,000 possible combinations
- No reset tool required
- Large ergonomic dials with exclusive blind dial feature permit operation with gloves, in low light or complete darkness
- Deadlocking mechanism protects against prying, shimming and rap attacks
- Shackle seal and dial dust cover protect internal components and dials for trouble-free operation
- 58mm Wide shrouded solid brass body for superior corrosion resistance
- 28mm Octagonal boron-carbide shackle with shrouded feature for maximum cut resistance
Product Information
- :
- Combination
- :
- 58mm
- :
- 24mm
- :
- 28mm
- :
- 9mm
- :
- Brass
- :
- Master Lock - Heavy Duty Padlocks
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.00 (£32.40) | ( ) |
5+ | £26.00 (£31.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.