You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

56mm Zinc Heavy Duty Combination Padlock with 51mm Long Shackle and Back-Up Key - 

M176EURDLH

M176EURDLH - 56mm Zinc Heavy Duty Combination Padlock with 51mm Long Shackle and Back-Up Key
M176EURDLH - 56mm Zinc Heavy Duty Combination Padlock with 51mm Long Shackle and Back-Up Key

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M176EURDLH
Order Code:
SR11527
Also Known As:
GTIN UPC EAN: 3520190943057
Technical Datasheet:
M176EURDLH   Datasheet
See all Technical Docs

Product Range Selector (Master Lock - Heavy Duty Padlocks)

See all from this product range

Product Overview

The Master Lock Excell® No. M176EURDLH Solid Body Padlock features a 56mm wide zinc body for strength and reliability. The 9mm diameter octagonal shackle is 51mm long and made of Tough-Cut™ boron-carbide, 50% harder than hardened steel, offering maximum resistance to cutting and sawing. The roller pin cylinder provides maximum pick and pry resistance. The dial cover offers superior weather protection, and reinforced body bumper protects against scratches. The lock includes Set-Your-Own combination and the added convenience of a back up key. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
  • Tough-Cut octagonal boron-carbide shackle is 50% harder than hardened steel
  • 51mm Shackle length for more uses
  • 56mm Wide zinc body with reinforced body bumper for scratch resistance
  • Covered dials for superior weather protection
  • Set-your-own 4-digit combination for convenience and security; 10,000 possible combinations
  • Convenient Back-Up Key included - use a combination or a key
  • Limited Lifetime Warranty

Product Information


:
Combination

:
56mm

:
24mm

:
51mm

:
9mm

:
Zinc Alloy

:
Master Lock - Heavy Duty Padlocks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3520190943057

3 In stock Need more?

???PF_PDP_RSP_SUP???

£28.30 ( £33.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.30 (£33.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £27.00 (£32.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --