You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Excell Disc Padlock Stainless Steel 70mm -
M40EURD
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- M40EURD
- Order Code:
- SR08572
- Also Known As:
- GTIN UPC EAN: 3520190929679
Product Overview
- 70mm diameter stainless steel body for corrosion resistance
- Octagonal Boron-Carbide shackle for maximum cut resistance
- Double deadbolt locking for added protection from prying and hammering
- 4-pin cylinder
- Level 8 security
- Covered keyway to protect against water and dust
Product Information
- :
- Keyed
- :
- 70mm
- :
- 14mm
- :
- 17mm
- :
- 9mm
- :
- Stainless Steel
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.88 (£15.46) | ( ) |
3+ | £12.53 (£15.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.