You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

54mm Covered Laminated Steel Heavy Duty Padlock with 51mm Long Shackle - 

M515EURDLH

M515EURDLH - 54mm Covered Laminated Steel Heavy Duty Padlock with 51mm Long Shackle
M515EURDLH - 54mm Covered Laminated Steel Heavy Duty Padlock with 51mm Long Shackle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
M515EURDLH
Order Code:
SR11524
Also Known As:
GTIN UPC EAN: 3520190929723
Technical Datasheet:
M515EURDLH   Datasheet
See all Technical Docs

Product Range Selector (Master Lock - Heavy Duty Padlocks)

See all from this product range

Product Overview

The Master Lock Excell® No. M515EURDLH Laminated Padlock features a 54mm wide laminated steel body for maximum strength and reliability, and is surrounded by stainless steel and zinc outer components for weather resistance. The Rust-Oleum® Certified protection provides a Limited Lifetime Warranty against rusting on the lock body; and covered clock body, keyway, and shackle seals offer additional weather protection. The 10mm diameter octagonal shackle is 51mm long and made of Tough-Cut™ boron-carbide, 50% harder than hardened steel, offering maximum resistance to cutting and sawing. The 4-pin cylinder prevents picking and the dual locking ball bearings provide maximum resistance against prying and hammering. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
  • Rust-Oleum® certified protection guarantees lock body will not rust
  • Tough-Cut™ octagonal boron-carbide shackle is 50% harder than hardened steel
  • 51mm Shackle length for more uses
  • Dual-Armor® construction: 49mm wide laminated steel core with weather resistant cover protects against snow, rain, dirt, mud, grime and salt
  • Covered keyway and shackle seals for added weather protection
  • Dual ball bearing locking for maximum pry resistance
  • 4-Pin cylinder for increased pick resistance
  • Limited Lifetime Warranty

Product Information


:
Keyed

:
54mm

:
24mm

:
51mm

:
10mm

:
Steel

:
Master Lock - Heavy Duty Padlocks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3520190929723

6 In stock Need more?

???PF_PDP_RSP_SUP???

£19.90 ( £23.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.90 (£23.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £19.20 (£23.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --