You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9.93L Small Keyed Safe, Black & Grey -
X031ML
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- X031ML
- Order Code:
- SR09888
- Product Range
- Master Lock - Safes
- Also Known As:
- GTIN UPC EAN: 0049074025755
- Technical Datasheet:
- X031ML Datasheet
Product Range Selector (Master Lock - Safes)
See all from this product rangeProduct Overview
- Ideal for protecting small but precious valuables
- High security key helps keep your valuables safe from unauthorized access
- Carpeted floor keeps the content protected from scratching during storage
- Solid steel construction
- 2x Steel live-locking bolts and concealed hinge for more protection against attacks and prying attempts
- 6-Lever key lock - includes 2x keys
- Bolt-down hardware included
- Capacity: 9.93L
- Weight: 4.4kg
Product Information
- :
- Master Lock - Safes
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £64.50 (£77.40) | ( ) |
3+ | £62.00 (£74.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.