You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Padlock Station -
S1518
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- S1518
- Order Code:
- HE32365
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0071649239687
Product Overview
- Lockable translucent cover protects contents from dust and grime
- Resilient polycarbonate material provides twice the heat resistance and quadruple impact strength
- One piece molded construction means no glued hanger clips or tag pockets to ever come loose
- Reinforced snap-on clips provide easy padlock and hasp storage and removal
- Zenex padlock includes front and rear labels in English, Spanish and French
- Station measures: (LxWxD) 311 x 406 x 44mm
Product Information
- :
- Lockout Station - Twentytwo Locks
- :
- Powder Coated Steel
- :
- Red
- :
- -
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.72 (£32.06) | ( ) |
5+ | £24.84 (£29.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.