You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCB Lockout, Less Than 11mm -
S2390
- Manufacturer:
- MASTER LOCK MASTER LOCK
- Manufacturer Part No:
- S2390
- Order Code:
- HE32359
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0071649096136
Product Overview
- Locks out most miniature ISO/DIN circuit breakers throughout the world
- Fits breakers with toggle openings 11mm or less
Product Information
- :
- Circuit Breaker
- :
- Non-Conductive Xenoy
- :
- -
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.71 (£9.25) | ( ) |
5+ | £7.31 (£8.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.