You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO-XT Work Light Mains Reel, 4 Gang, 5m -
WLU05134SL-PX
- Manufacturer:
- MASTERPLUG PRO-XT MASTERPLUG PRO-XT
- Manufacturer Part No:
- WLU05134SL-PX
- Order Code:
- PL17910
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5015056637501
- Technical Datasheet:
- WLU05134SL-PX Datasheet
Product Overview
- Provides 550lm of light power, as well as four shuttered sockets with power control and status indicator
- Safety shuttered sockets prevent the insertion of foreign objects
- Fold-out handle and built-in cable storage
- Ground touch points have grips to ensure stability
- Supplied with 5m of highly visible green cable
- 240V AC @ 13A rated
- Max. load: 720W/3,120W fully wound/fully unwound
Product Information
- :
- Closed or Cassette
- :
- 16.4ft
- :
- 5m
- :
- 13A
- :
- 4 Outlet
- :
- Black
- :
- UK
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.05 (£36.06) | ( ) |
5+ | £28.56 (£34.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.