You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mains Extension Lead with USB, 4 Gang, 2x USB A, 1m, White -
BFNU110N-MP
- Manufacturer:
- MASTERPLUG MASTERPLUG
- Manufacturer Part No:
- BFNU110N-MP
- Order Code:
- PL17883
- Product Range
- Masterplug - BxN Series
- Also Known As:
- GTIN UPC EAN: 5015056641621
Product Range Selector (Masterplug - BxN Series)
See all from this product rangeProduct Overview
- Socket safety shutters prevents the insertion of foreign objects
- Protection from the damaging effects of surges and spikes
- Power indicator shows that the sockets are connected and ready for use
- Wall-fixing capability for an 'off the floor' neat and tidy solution
- Two USB-A ports (2.1A shared) to power and charge your devices
- Cable length: 1m
Product Information
- :
- 4Outlets
- :
- UK
- :
- 13A
- :
- 240V
- :
- UK Type G
- :
- 1m
- :
- Masterplug - BxN Series
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.05 (£10.86) | ( ) |
5+ | £8.59 (£10.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.