You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30m 4 Gang 13A Cable Reel, Blue -
LDCC3013/4BL
- Manufacturer:
- MASTERPLUG MASTERPLUG
- Manufacturer Part No:
- LDCC3013/4BL
- Order Code:
- PL14170
- Product Range
- LDCxx13/4BL Series
- Also Known As:
- GTIN UPC EAN: 5015056361024
- Technical Datasheet:
- LDCC3013/4BL Datasheet
Product Range Selector (LDCxx13/4BL Series)
See all from this product rangeProduct Overview
- Thermal cut-out protection
- Strong zinc plated steel frame
- Manufactured to BSEN61242
Product Information
- :
- Open
- :
- 98ft
- :
- 30m
- :
- 13A
- :
- 4 Outlet
- :
- Blue
- :
- UK
- :
- LDCxx13/4BL Series
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.96 (£55.15) | ( ) |
3+ | £43.64 (£52.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.