You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10A 2 Pin In-Line Connector Plug, Black -
NC102PB
- Manufacturer:
- MASTERPLUG MASTERPLUG
- Manufacturer Part No:
- NC102PB
- Order Code:
- PL14143
- Product Range
- -
- Technical Datasheet:
- NC102PB Datasheet
Product Overview
- Manufactured to BS5733
Product Information
- :
- -
- :
- Plug
- :
- 10A
- :
- Cable Mount
Technical Documents (1)
8 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.24 (£1.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.