You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO-XT Anti-Twist Reverse Mains Reel, 30m +3m, IP54 -
OATRU3013FL3IP-PX
- Manufacturer:
- MASTERPLUG MASTERPLUG
- Manufacturer Part No:
- OATRU3013FL3IP-PX
- Order Code:
- PL16263
- Also Known As:
- GTIN UPC EAN: 5015056538952
- Technical Datasheet:
- OATRU3013FL3IP-PX Datasheet
Product Range Selector (Masterplug - PRO-XT)
See all from this product rangeProduct Overview
- Innovative reverse reel with pull-out socket
- Safety, thermal cut-out
- Fold-out speed wind handle
- Power LED indicator
- IP54 Rated, weatherproof socket
- Suitable for use with pressure washers and in damp conditions
- Supplied with wall mount bracket
- Cable tidy also available
- Reel lengths: 30m + 3m
Product Information
- :
- Open
- :
- 108ft
- :
- 33m
- :
- Black / Yellow
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.15 (£78.18) | ( ) |
5+ | £64.09 (£76.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.