You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mains Extension Lead with Surge Protection, 4 Gang, 2m, White -
SRG4210N-MP
- Manufacturer:
- MASTERPLUG MASTERPLUG
- Manufacturer Part No:
- SRG4210N-MP
- Order Code:
- PL17887
- Product Range
- Masterplug - SRG Series
- Also Known As:
- GTIN UPC EAN: 5015056575483
- Technical Datasheet:
- SRG4210N-MP Datasheet
Product Range Selector (Masterplug - SRG Series)
See all from this product rangeProduct Overview
- Socket safety shutters prevents the insertion of foreign objects
- Protection from the damaging effects of surges and spikes
- Power and surge indicators show that the sockets are connected and protected
- Wall-fixing capability for an 'off the floor' neat and tidy solution
- Connected equipment warranty, 3 years, £1,000 value
- Cable length: 2m
Product Information
- :
- 4Outlets
- :
- UK
- :
- 13A
- :
- 240V
- :
- UK Type G
- :
- 2m
- :
- 12kA
- :
- 370J
- :
- Masterplug - SRG Series
Technical Documents (1)
Also Known As
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.33 (£8.80) | ( ) |
5+ | £6.97 (£8.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.