You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switched Mains Adaptor with Surge Protection, 3 Gang, 2m, White -
SWSRG3210C-MP
- Manufacturer:
- MASTERPLUG MASTERPLUG
- Manufacturer Part No:
- SWSRG3210C-MP
- Order Code:
- PL17893
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5015056651187
Product Overview
- Socket safety shutters prevent the insertion of foreign objects
- Individually switched to control the power to each socket
- Individual power indicators show which device is connected to the mains
- Vertically orientated sockets for a neat and tidy solution
- Fitted with replaceable 13A fuse
- 3-year, £1,000 connected equipment warranty
- Cable length: 2m
Product Information
- :
- 3Outlets
- :
- UK
- :
- 13A
- :
- 240VAC
- :
- UK Type G
- :
- 2m
- :
- 13.5kA
- :
- 375J
- :
- -
Technical Documents (0)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.68 (£15.22) | ( ) |
5+ | £12.05 (£14.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.