You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Black Waterproof Storage Case With Foam Insert - 86mm x 350mm x 230mm - 

MAX004S

MAX004S - Black Waterproof Storage Case With Foam Insert - 86mm x 350mm x 230mm
MAX004S - Black Waterproof Storage Case With Foam Insert - 86mm x 350mm x 230mm
MAX004S - Black Waterproof Storage Case With Foam Insert - 86mm x 350mm x 230mm
MAX004S - Black Waterproof Storage Case With Foam Insert - 86mm x 350mm x 230mm
MAX004S - Black Waterproof Storage Case With Foam Insert - 86mm x 350mm x 230mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX004S
Order Code:
SG33757
Product Range
Max Waterproof Cases - Storage Cases
Also Known As:
GTIN UPC EAN: 8011236000162
Technical Datasheet:
MAX004S   Datasheet
See all Technical Docs

Product Range Selector (Max Waterproof Cases - Storage Cases)

See all from this product range

Product Overview

This case belongs to a range of waterproof boxes, that can be submerged under 1 metre of water for up to 1 minute per the IP67 testing parameters. The case is watertight, airtight and shockproof, and has been designed to provide maximum protection for valuable and personal items. This size of case is perfect for electronics, smartphones, cameras and tablets.
  • Waterproof and dustproof
  • IP67 Certified guarantees protection from water
  • Sleak, black design
  • Cubed foam in the bottom and convoluted foam for increased protection of valuables
  • Features a watertight seal around the lid
  • Automatic pressure release valve
  • Stackable interlocking system
  • Thick and durable plastic body
  • Works in temperatures between -10 / 80°C
  • External Dimensions (HxWxD): 86mm x 350mm x 230mm
  • Internal Dimensions (HxWxD): 81mm x 316mm x 195mm

Product Information


:
PP (Polypropylene)

:
Black

:
3.39"

:
86mm

:
13.78"

:
350mm

:
9.06"

:
230mm

:
Max Waterproof Cases - Storage Cases

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8011236000162

163 In stock Need more?

???PF_PDP_RSP_SUP???

£19.94 ( £23.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.94 (£23.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --