You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Waterproof Storage Case With Foam Insert - 158mm x 1177mm x 450mm -
MAX1100S
- Manufacturer:
- MAX WATERPROOF CASES MAX WATERPROOF CASES
- Manufacturer Part No:
- MAX1100S
- Order Code:
- SG33916
- Product Range
- Max Waterproof Cases - Storage Cases
- Also Known As:
- GTIN UPC EAN: 8011236110021
- Technical Datasheet:
- MAX1100S Datasheet
Product Range Selector (Max Waterproof Cases - Storage Cases)
See all from this product rangeProduct Overview
- Convoluted foam in the lid and cubed foam in the bottom with pick and pluck system to easily adapt the case to your objects
- Watertight seal around lid
- Automatic pressure release valve
- Easy to open double throw latches
- Load tested soft grip handle
- Stackable interlocking system
- Thick body material
- Extra fixing points
- Full length hinges
- Nylon pins, corrosion free
- Screen printing and resin label space
- Material: Polypropylene Copolymer
- Latches: Nylon
- O-Ring: Polymer
- Volume Capacity: 56.98L
- Range Temperature: -30 / 90°C (-22 / 194°F)
- External Dimensions (HxWxD): 158mm x 1177mm x 450mm
- Internal Dimensions (HxWxD): 140mm x 1100mm x 370mm
Product Information
- :
- PP (Polypropylene)
- :
- Black
- :
- 6.22"
- :
- 158mm
- :
- 46.34"
- :
- 1177mm
- :
- 17.72"
- :
- 450mm
- :
- Max Waterproof Cases - Storage Cases
Technical Documents (1)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 15/08/25
2 more will be available week commencing 15/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £162.08 (£194.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.