You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black PP Waterproof Case with Foam Insert - 167mm x 258mm x 243mm -
MAX235H155S.079
- Manufacturer:
- MAX WATERPROOF CASES MAX WATERPROOF CASES
- Manufacturer Part No:
- MAX235H155S.079
- Order Code:
- SG33455
- Product Range
- Max Waterproof Cases - Foam Insert Cases
- Also Known As:
- GTIN UPC EAN: 8011236235069
- Technical Datasheet:
- MAX235H155S.079 Datasheet
Product Range Selector (Max Waterproof Cases - Foam Insert Cases)
See all from this product rangeProduct Overview
- Soft grip handle
- Holes for double padlocking
- Stackable interlocking system
- IP67 Rated
- Full length hinges
- Screen printing space on the lid
- Rectangular resin label space on the lid
- Pre-cut cubed shaped foam for individual customisation
- External Dimensions (HxWxD): 167mm x 258mm x 243mm
- Internal Dimensions (HxWxD): 156mm x 235mm x 180mm
Product Information
- :
- PP (Polypropylene)
- :
- Black
- :
- 6.59"
- :
- 167.5mm
- :
- 10.15"
- :
- 258mm
- :
- 9.57"
- :
- 243mm
- :
- Max Waterproof Cases - Foam Insert Cases
Technical Documents (1)
Also Known As
39 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 15/08/25
20 more will be available week commencing 15/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.36 (£36.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.