You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Black Waterproof Storage Case With Foam Insert - 174mm x 414mm x 345mm - 

MAX380H160S

MAX380H160S - Black Waterproof Storage Case With Foam Insert - 174mm x 414mm x 345mm
MAX380H160S - Black Waterproof Storage Case With Foam Insert - 174mm x 414mm x 345mm
MAX380H160S - Black Waterproof Storage Case With Foam Insert - 174mm x 414mm x 345mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX380H160S
Order Code:
SG33908
Product Range
Max Waterproof Cases - Storage Cases
Also Known As:
GTIN UPC EAN: 8011236380912
Technical Datasheet:
MAX380H160S   Datasheet
See all Technical Docs

Product Range Selector (Max Waterproof Cases - Storage Cases)

See all from this product range

Product Overview

Max Cases are a watertight line, which was created to offer superior protection from the elements, water, dust and impacts when transporting fragile and valuable objects. IP67, ATA300 and military certifications make these cases suitable for a wide range of applications such as marine, photography & broadcasting, scuba diving, outdoor sports, medical, military, special corps, industrial packaging and even the manufacturing industry.
  • Convoluted foam in the lid and cubed foam in the bottom with pick and pluck system to easily adapt the case to your objects
  • Watertight seal around lid
  • Automatic pressure release valve
  • Easy to open double throw latches
  • Load tested soft grip handle
  • Stackable interlocking system
  • Thick body material
  • Extra fixing points
  • Full length hinges
  • Nylon pins, corrosion free
  • Screen printing and resin label space
  • Material: Polypropylene Copolymer
  • Latches: Nylon
  • O-Ring: Polymer
  • Volume Capacity: 16.41L
  • Range Temperature: -30 / 90°C (-22 / 194°F)
  • External Dimensions (HxWxD): 174mm x 414mm x 345mm
  • Internal Dimensions (HxWxD): 160mm x 380mm x 270mm

Product Information


:
PP (Polypropylene)

:
Black

:
6.85"

:
174mm

:
16.3"

:
414mm

:
13.58"

:
345mm

:
Max Waterproof Cases - Storage Cases

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8011236380912

29 In stock

20 more will be available week commencing 15/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

£53.62 ( £64.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £53.62 (£64.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --