You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Waterproof Trolley Case with Foam Insert - 267mm x 502mm x 422mm -
MAX465H220STR
- Manufacturer:
- MAX WATERPROOF CASES MAX WATERPROOF CASES
- Manufacturer Part No:
- MAX465H220STR
- Order Code:
- SG33911
- Product Range
- Max Waterproof Cases - Trolley Cases
- Also Known As:
- GTIN UPC EAN: 8011236465060
- Technical Datasheet:
- MAX465H220STR Datasheet
Product Range Selector (Max Waterproof Cases - Trolley Cases)
See all from this product rangeProduct Overview
- Convoluted foam in the lid and cubed foam in the bottom with pick and pluck system to easily adapt the case to your objects
- Trolley and wheels simplify transportation
- Watertight seal around lid
- Automatic pressure release valve
- Easy to open double throw latches
- Load tested soft grip handle
- Stackable interlocking system
- Thick body material
- Extra fixing points
- Full length hinges
- Nylon pins, corrosion free
- Screen printing and resin label space
- Material: Polypropylene Copolymer
- Latches: Nylon
- O-Ring: Polymer
- Volume Capacity: 34.27L
- Range Temperature: -30 / 90°C (-22 / 194°F)
- External Dimensions (HxWxD): 267mm x 502mm x 422mm
- Internal Dimensions (HxWxD): 220mm x 465mm x 335mm
Product Information
- :
- PP (Polypropylene)
- :
- Black
- :
- 10.51"
- :
- 267mm
- :
- 19.76"
- :
- 502mm
- :
- 16.61"
- :
- 422mm
- :
- Max Waterproof Cases - Trolley Cases
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £136.02 (£163.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.