You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Black PP Waterproof Trolley Case with Foam Insert - 283mm x 604mm x 473mm - 

MAX540H245STR.079

MAX540H245STR.079 - Black PP Waterproof Trolley Case with Foam Insert - 283mm x 604mm x 473mm
MAX540H245STR.079 - Black PP Waterproof Trolley Case with Foam Insert - 283mm x 604mm x 473mm
MAX540H245STR.079 - Black PP Waterproof Trolley Case with Foam Insert - 283mm x 604mm x 473mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX540H245STR.079
Order Code:
SG33508
Also Known As:
GTIN UPC EAN: 8011236540088
See all Technical Docs

Product Range Selector (Max Waterproof Cases - Trolley Cases)

See all from this product range

Product Overview

Ideal for instruments, audio visual, photographic, test equipment and tools, Pre-cut cubed shaped foam for individual customisation.
  • Provides protection from damage by water, abrasion and impact
  • Automatic pressure release valve
  • Made from Polypropylene
  • Water resistant seal around the lid
  • Easy to open double throw latches
  • Telescopic Soft grip handle
  • Holes for double padlocking
  • Stackable interlocking system
  • IP67 Rated
  • Full length hinges
  • External Dimensions (HxWxD): 283mm x 604mm x 473mm
  • Internal Dimensions (HxWxD): 245mm x 538mm x 405mm

Product Information


:
PP (Polypropylene)

:
Black

:
11.14"

:
283mm

:
23.78"

:
604mm

:
18.62"

:
473mm

:
Max Waterproof Cases - Trolley Cases

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8011236540088

12 In stock Need more?

???PF_PDP_RSP_SUP???

£162.59 ( £195.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £162.59 (£195.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --