You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black PP Waterproof Case with Foam Insert - 366mm x 687mm x 528mm -
MAX620H340S.079
- Manufacturer:
- MAX WATERPROOF CASES MAX WATERPROOF CASES
- Manufacturer Part No:
- MAX620H340S.079
- Order Code:
- SG33348
- Also Known As:
- GTIN UPC EAN: 8011236620063
- Technical Datasheet:
- MAX620H340S.079 Datasheet
Product Range Selector (Max Waterproof Cases - Trolley Cases)
See all from this product rangeProduct Overview
- Provides protection from damage by water, abrasion and impact
- Automatic pressure release valve
- Made from Polypropylene
- Water resistant seal around the lid
- Easy to open double throw latches
- Soft grip handle
- Holes for double padlocking
- Stackable interlocking system
- IP67 Rated
- Full length hinges
- External Dimensions: (HxWxD): 366mm x 687mm x 528mm
- Internal Dimensions: (HxWxD): 340mm x 620mm x 460mm
Product Information
- :
- PP (Polypropylene)
- :
- Black
- :
- 14.41"
- :
- 366mm
- :
- 27.04"
- :
- 687mm
- :
- 20.79"
- :
- 528mm
- :
- Max Waterproof Cases - Trolley Cases
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £235.84 (£283.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.