You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extreme Shield for iPad Pro 11", Black -
AP-ES-IPP-1120-BLK
- Manufacturer:
- MAXCASES MAXCASES
- Manufacturer Part No:
- AP-ES-IPP-1120-BLK
- Order Code:
- CS34321
- Product Range
- Maxcases Extreme Shield
- Also Known As:
- GTIN UPC EAN: 0850015720574
- Technical Datasheet:
- AP-ES-IPP-1120-BLK Datasheet
Product Range Selector (Maxcases Extreme Shield)
See all from this product rangeProduct Overview
- Suitable for iPad Pro 11" (2018/2020/2021/2022), iPad Air 4 (2020) and iPad Air 5 (2022) models
- Dual layer back design provides rugged protection and absorbs shock
- Enhanced design safeguards device corners against fall damage
- Commercial-grade screen cover helps prevent scratches
- Port covers prevent dust buildup
- Integrated kickstand provides two positioning options
- Removable integrated rotating strap for one-handed use
- Includes shoulder strap for versatile carrying
- Integrated Apple Pencil holder
Footnotes
Product Information
- :
- No
- :
- Maxcases Extreme Shield
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.37 (£29.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.