You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Button Cell, Silver Oxide, SR41SW, 1.55V -
SR41SW
- Manufacturer:
- MAXELL MAXELL
- Manufacturer Part No:
- SR41SW
- Order Code:
- BT01413
- Product Range
- -
- Also Known As:
- 10L15 280-18 D384 G53 RW7 SB-A1/D1 SR41 SR41SW V384 384, GTIN UPC EAN: 4902580132101
- Technical Datasheet:
- SR41SW Datasheet
Product Overview
Contents
Battery only
Product Information
- :
- 1.55V
- :
- SR41
- :
- Silver Oxide
- :
- 45mAh
- :
- 7.9mm
- :
- Pressure Contact
- :
- 3.6mm
- :
- 1
- :
- Button Cell
- :
- 0.69g
- :
- SR41
- :
- 1134SO
- :
- -
- :
- -
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.67 (£2.00) | ( ) |
10+ | £1.57 (£1.88) | ( ) |
50+ | £1.47 (£1.76) | ( ) |
500+ | £1.40 (£1.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.