You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.55V Silver Oxide Coin Cell Battery SR521SW -
SR521SW
- Manufacturer:
- MAXELL MAXELL
- Manufacturer Part No:
- SR521SW
- Order Code:
- BT01411
- Product Range
- -
- Also Known As:
- 379 JA V520 618 280-59 D379 RW327 S521E SB-AC/DC SR63 SR521SW V379 379, GTIN UPC EAN: 4902580132194
- Technical Datasheet:
- SR521SW Datasheet
Product Overview
Contents
Battery only
Warnings
Product Information
- :
- 1.55V
- :
- SR63
- :
- Silver Oxide
- :
- 14mAh
- :
- 5.8mm
- :
- 2.2mm
- :
- Pressure Contact
- :
- 0.23g
- :
- SR63
- :
- 1191SO
- :
- -
Technical Documents (1)
Also Known As
101 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.96 (£1.15) | ( ) |
10+ | £0.89 (£1.07) | ( ) |
50+ | £0.80 (£0.96) | ( ) |
500+ | £0.75 (£0.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.