You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.55V Silver Oxide Coin Cell Battery (315, D315, HA, V530, 614, SB-AT, 280-56, SR67) -
SR716SW
- Manufacturer:
- MAXELL MAXELL
- Manufacturer Part No:
- SR716SW
- Order Code:
- BT01399
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4902580132279
- Technical Datasheet:
- SR716SW Datasheet
Product Overview
Contents
Battery only
Warnings
Product Information
- :
- 1.55V
- :
- SR67
- :
- Silver Oxide
- :
- 21mAh
- :
- 7.9mm
- :
- 1.7mm
- :
- Pressure Contact
- :
- 1
- :
- SR67
- :
- 1187SO
- :
- -
Technical Documents (1)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.42 (£1.70) | ( ) |
10+ | £1.36 (£1.63) | ( ) |
50+ | £1.22 (£1.46) | ( ) |
500+ | £1.12 (£1.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.