You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
I2C Tntegarted Real Time Clock (RTC) / TCXO / Crystal, 16 Pin, SOIC, 2.3V to 5.5V -
DS3231SN#
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS3231SN#
- Order Code:
- SC19145
- Product Range
- -
- Technical Datasheet:
- DS3231SN# Datasheet
Product Overview
- Highly accurate RTC completely manages all timekeeping functions
- Accuracy is ±3.5ppm from -40 to +85°C
- Digital temp sensor output ±3°C accuracy, register for aging trim
- Two time-of-day alarms, programmable square-wave output signal
- Simple serial interface connects to most microcontrollers, fast (400KHz) I²C interface
- Battery-backup input for continuous timekeeping
- Low power operation extends battery-backup run time, 3.3V operation
- Underwriters Laboratories® (UL) recognized
- 16-pin wide SO package
- Temperature range from -40°C to +85°C
Footnotes
Product Information
- :
- DD:MM:YYYY
- :
- HH:MM:SS
- :
- RTC
- :
- 2.3V
- :
- 5.5V
- :
- WSOIC
- :
- 16Pins
- :
- I2C
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.56 (£13.87) | ( ) |
10+ | £10.62 (£12.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.