You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microphone Amplifier, 2.7V to 5.5V Supply, 1mA Out, 40dB / 50dB / 60dB Gain, TDFN-14 -
MAX9814ETD+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX9814ETD+T
- Order Code:
- SC18074
- Product Range
- -
- Technical Datasheet:
- MAX9814ETD+T Datasheet
Product Overview
- Automatic Gain Control (AGC)
- Three Gain Settings (40, 50 and 60dB)
- Programmable Attack Time
- Programmable Attack and Release Ratio
- Low Input-referred Noise Density of 30nV/√Hz
- 0.04% (Typical) Low THD
- Low-power Shutdown Mode
- Internal Low-noise Microphone Bias, 2V
Applications
Imaging, Video & Vision, Portable Devices, Audio, Consumer Electronics, Communications & Networking
Footnotes
Warnings
Product Information
- :
- -
- :
- -
- :
- 1Channels
- :
- 2.7V to 5.5V
- :
- TDFN-EP
- :
- 14Pins
- :
- 50ohm
- :
- 1 x Mono
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.94 (£2.33) | ( ) |
| 10+ | £1.75 (£2.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























