You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NVRAM, SRAM, 256 Kbit, 32K x 8bit, 120 ns, EDIP -
DS1230Y-120IND+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS1230Y-120IND+
- Order Code:
- SC14561
- Product Range
- -
- Technical Datasheet:
- DS1230Y-120IND+ Datasheet
Product Overview
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Replaces 32K x 8 volatile static RAM, EEPROM or flash memory
- Unlimited write cycles
- Low power CMOS
- Read and write access time is 120ns
- Lithium energy source is disconnected to retain freshness until power is applied for the first time
Applications
Embedded Design & Development
Footnotes
Product Information
- :
- SRAM
- :
- 256Kbit
- :
- 32K x 8bit
- :
- -
- :
- 120ns
- :
- EDIP
- :
- 28Pins
- :
- 4.5V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.23 (£38.68) | ( ) |
10+ | £30.30 (£36.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.