You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEPROM, 1K Bit, 4 x 256bit, Serial 1-Wire, TSOC, 6 Pins -
DS2431P+
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DS2431P+
- Order Code:
- SC18412
- Product Range
- 1Kbit 1-Wire Serial EEPROM
- Technical Datasheet:
- DS2431P+ Datasheet
Product Range Selector (1Kbit 1-Wire Serial EEPROM)
See all from this product rangeProduct Overview
- Easily add traceability and relevant information to any individual system
- Switchpoint hysteresis and filtering to optimize performance in presence of noise
- 1-wire interface lowers cost and interface complexity
- IEC 1000-4-2 level 4 ESD protection (±8KV contact, ±15KV air)
- Reads and writes over wide voltage range from 2.8V to 5.25V from -40°C to 85°C
- Communicates to host with single digital signal at 15.4Kbps or 125Kbps
- Operating temperature range from -40°C to 85°C
- Accessory/PC Board Identification; After-Market Management of Consumables; Analog Sensor Calibration Including IEEEP 1451.4 Smart Sensors;
- Ink and Toner Print Cartridge Identification; Medical Sensor Calibration Data Storage
Applications
Embedded Design & Development, Medical, Sensing & Instrumentation, Security
Footnotes
Product Information
- :
- 1Kbit
- :
- 4 x 256bit
- :
- 1-Wire
- :
- -
- :
- TSOC
- :
- 6Pins
- :
- 2.8V
- :
- 5.25V
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 1Kbit 1-Wire Serial EEPROM
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.84 (£2.21) | ( ) |
10+ | £1.68 (£2.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.