You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EEPROM, 4K bit, 16 x 256 bit, Serial 1-Wire, TO-226AA, 3 Pins - 

DS24B33+

DS24B33+ - EEPROM, 4K bit, 16 x 256 bit, Serial 1-Wire, TO-226AA, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS24B33+
Order Code:
SC18411
Product Range
4Kbit 1 Wire Serial EEPROM
Technical Datasheet:
DS24B33+   Datasheet
See all Technical Docs

Product Range Selector (4Kbit 1 Wire Serial EEPROM)

See all from this product range

Product Overview

The DS24B33+ is a 4096-bit, 1-Wire® EEPROM organized as 16 memory pages of 256-bit each. Data is written to a 32-byte scratchpad, verified and then copied to the EEPROM memory. The DS24B33 communicates over a single-conductor 1-Wire bus. The communication follows the standard 1-wire protocol. Each device has its own unalterable and unique 64-bit registration number that is factory programmed into the chip. The registration number is used to address the device in a multidrop 1-wire net environment. The DS24B33 is software compatible to the DS2433.
  • 4096-bit of non-volatile EEPROM partitioned into sixteen 256-bit pages
  • Read and write access is highly backward-compatible to DS2433
  • 256-bit Scratchpad with strict read/write protocols ensures integrity of data transfer
  • Unique, factory-programmed and 64-bit registration number ensures error-free device selection
  • Switchpoint hysteresis to optimize performance in presence of noise
  • Communicates to host at 15.4kbps or 125kbps using 1-wire protocol

Applications

Computers & Computer Peripherals

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information


:
4Kbit

:
16 x 256bit

:
Serial 1-Wire

:
-

:
TO-226AA

:
3Pins

:
2.8V

:
5.25V

:
Through Hole

:
-40°C

:
85°C

:
4Kbit 1 Wire Serial EEPROM

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£3.76 ( £4.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.76 (£4.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.40 (£4.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --