You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC / DC Controller, Synchronous Buck Step Down, 4.5V to 60V, 1 Output, 500kHz, TDFN-8 -
MAX15062BATA+T
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX15062BATA+T
- Order Code:
- SC18626
- Product Range
- Himalaya Series
- Technical Datasheet:
- MAX15062BATA+T Datasheet
Product Range Selector (Himalaya Series)
See all from this product rangeProduct Overview
- Supply voltage range is 4.5V to 60V
- Automotive operating temperature range from -40°C to 125°C
- Eliminates external components & reduces total cost, internal compensation & internal soft-start
- Reduces number of DC-DC regulators to stock, fixed 5V output voltage option
- Delivers up to 300mA load current, shutdown current is 2.2µA (typ)
- Reduces power dissipation, peak efficiency is 92%, PFM feature for high light-load efficiency
- Switching frequency is 500KHz and maximum duty cycle is 91.5%(typ)
- All ceramic capacitors, ultra compact layout & overtemperature protection
- Monotonic start-up into pre-biased output
Applications
Power Management, Industrial
Footnotes
Product Information
- :
- Current Mode Control
- :
- 4.5V
- :
- 60V
- :
- 1Outputs
- :
- 91.5%
- :
- TDFN
- :
- 8Pins
- :
- 500kHz
- :
- Synchronous Buck (Step Down)
- :
- -40°C
- :
- 125°C
- :
- Himalaya Series
- :
- -
- :
- -
Technical Documents (3)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £2.80 (£3.36) | ( ) | 
| 10+ | £2.52 (£3.02) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.




























 
	
 
	                    
	                 
                    
            