You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5.2uA Single Cell Fuel Gauge with ModelGauge m5 EZ and Internal Current Sensing, 2.3V to 4.9V, I2C, WLP, Li-ion - 

MAX17262REWL+T

MAX17262REWL+T - 5.2uA Single Cell Fuel Gauge with ModelGauge m5 EZ and Internal Current Sensing, 2.3V to 4.9V, I2C, WLP, Li-ion

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX17262REWL+T
Order Code:
SC18676
Product Range
-
Technical Datasheet:
MAX17262REWL+T   Datasheet
See all Technical Docs

Product Overview

MAX17262REWL+T is a MAX17262 ultra-low power fuel-gauge IC which implements the ModelGaugeā„¢ m5 algorithm. The IC monitors a single-cell battery pack and supports internal current sensing. The IC provides best performance for batteries with 30mAhr to 6Ahr capacity. The ModelGauge m5 EZ makes fuel-gauge implementation easy by eliminating battery characterization requirements and simplifying host software interaction. The ModelGauge m5 EZ robust algorithm provides tolerance against battery diversity for most lithium batteries and applications. The ModelGauge m5 EZ algorithm combines the shortterm accuracy and linearity of a coulomb counter with the long-term stability of a voltage-based fuel gauge, along with temperature compensation to provide industry-leading fuel-gauge accuracy. Typical applications are wearables and smartwatches, Bluetooth headset cases, health and fitness monitors, medical devices, handheld computers and terminals, home and building automation, sensors, toys.
  • No characterization required for EZ performance, robust against battery variation
  • Eliminates error near empty voltage, eliminates coulomb-counter drift
  • Compensates for age, current, and temperature, does not require empty, full, or idle states
  • Low 5.2μA operating current, single-cell, internal 7mohm sensing
  • Supports Li+ and variants including LiFePO4
  • Thermistor or ±1°C internal temperature
  • Dynamic power estimates power capability during discharge
  • Time-to-empty and time-to-full estimation, constant power or constant current
  • Predicts remaining capacity under theoretical load, no calibration required
  • Temperature range from -40°C to +85°C, 9-WLP pin-package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information


:
Fuel Gauge

:
LiFePO4, Li-Ion

:
2.3V

:
4.9V

:
WLP

:
9Pins

:
I2C

:
-40°C

:
85°C

:
Surface Mount

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

11 In stock Need more?

???PF_PDP_RSP_SUP???

Ā£2.55 ( Ā£3.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.55 (£3.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.30 (£2.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --