You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Relay Driver, Serial / Parallel Interface, 8 Outputs, 2.3V to 5.5V Supply, 300mA Out, TSSOP-20 - 

MAX4820EUP+

MAX4820EUP+ - Relay Driver, Serial / Parallel Interface, 8 Outputs, 2.3V to 5.5V Supply, 300mA Out, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX4820EUP+
Order Code:
SC17248
Product Range
-
Technical Datasheet:
MAX4820EUP+   Datasheet
See all Technical Docs

Product Overview

The MAX4820EUP+ is a 8-channel Cascadable Relay Driver with serial/parallel interface. The MAX4820 relay driver offers built-in kickback protection and drive +3.3V/+5V non-latching or dual-coil-latching relays. This device is especially useful when driving +3V relays. Each independent open-drain output features a 2Ω on-resistance and is guaranteed to sink 70mA (min) of load current. This device consume less than 50μA (maximum) quiescent current and have 1μA output off-leakage current. The MAX4820 features an SPI™-/QSPI™-/MICROWIRE™-compatible serial interface. Input data is shifted into an 8-bit shift register and latched to the outputs when CS transitions from low to high. Each data bit in the shift register corresponds to a specific output, allowing independent control of all outputs.
  • Built-in inductive kickback protection
  • Guaranteed 70mA (minimum) coil drive current
  • Active-low set function to turn on all outputs simultaneously
  • Active-low reset function to turn off all outputs simultaneously
  • SPI-/QSPI-/MICROWIRE-compatible serial interface
  • Serial digital output for daisy chaining
  • Low 50µA (maximum) quiescent supply current

Applications

Test & Measurement, Industrial

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information


:
300mA

:
2.3V

:
5.5V

:
TSSOP

:
20Pins

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£4.72 ( £5.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.72 (£5.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.52 (£5.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --