You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3W LED Handheld Torch, 255lm, IPX4, Black - 

M-FL-014-DU

New
M-FL-014-DU - 3W LED Handheld Torch, 255lm, IPX4, Black
M-FL-014-DU - 3W LED Handheld Torch, 255lm, IPX4, Black
M-FL-014-DU - 3W LED Handheld Torch, 255lm, IPX4, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAXIMUS MAXIMUS
Manufacturer Part No:
M-FL-014-DU
Order Code:
LA11685
Also Known As:
GTIN UPC EAN: 0884620049638

Product Overview

  • Functions: 100%, 30%, strobe, off & focus
  • Run time: 100%-1h / 30%-4h
  • 2x AA Alkaline batteries included

Product Information


:
Hand Held

:
LED

:
255lm

:
44m

:
AA Batteries x 2

:
Aluminium

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0884620049638

33 In stock Need more?

???PF_PDP_RSP_SUP???

£9.55 ( £11.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.55 (£11.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.89 (£10.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --