You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Gain UHF TV Aerial, 30 Element, Group WB -
AHG30WLTE
- Manufacturer:
- MAXVIEW MAXVIEW
- Manufacturer Part No:
- AHG30WLTE
- Order Code:
- AP03667
- Also Known As:
- GTIN UPC EAN: 5016163521288
- Technical Datasheet:
- AHG30WLTE Datasheet
Product Overview
- Sealed F-connector dipole housing
- Robust, 18mm boom construction
- Pre-assembled for quick assembly and set up
- Corrosion-resistant aluminium construction
- Group WB
- Frequency range: 470-790MHz
- Forward gain: 11dB
Product Information
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.15 (£19.38) | ( ) |
3+ | £15.15 (£18.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.