You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Roam Combo Mobile 4G WiFi & TV System, White - 

COMBO/50

COMBO/50 - Roam Combo Mobile 4G WiFi & TV System, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAXVIEW MAXVIEW
Manufacturer Part No:
COMBO/50
Order Code:
AP04088
Also Known As:
GTIN UPC EAN: 5016163524500
Technical Datasheet:
COMBO/50   Datasheet
See all Technical Docs

Product Range Selector (Maxview - Roam Series)

See all from this product range

Product Overview

Roam Combo combines 4G internet connectivity with terrestrial (Freeview) reception in one antenna
  • Combines a 2x2 MIMO, 4G or 5G internet antenna technology with an omnidirectional TV antenna - giving you the best of both worlds
  • Saves all important roof space, allows for quicker and simpler installation, with only one roof hole required
  • Provides high 4G performance
  • Router has one SIM slot
  • Two Ethernet ports allowing additional wired devices
  • Cat6 with download speeds of up to 150Mbps
  • Router has two WiFi outputs - 2.4GHz for more range and slightly less speed, and 5GHz for less range and more speed
  • Antenna is omni directional, so no manual adjustment needed

Product Information


:
Omni-directional

:
698MHz

:
6GHz

:
Screw

:
8.8dB

:
-

:
-

:
50ohm

:
Omni

:
Maxview - Roam Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5016163524500

2 In stock Need more?

???PF_PDP_RSP_SUP???

£332.50 ( £399.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £332.50 (£399.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £325.00 (£390.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --