You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital TV Signal Finder -
MXL013
- Manufacturer:
- MAXVIEW MAXVIEW
- Manufacturer Part No:
- MXL013
- Order Code:
- AP03683
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016163521233
Product Overview
- Simply connect to a directional aerial using a coaxial cable
- Receives all available digital terrestrial TV signals
- Supplied with 2x female F coaxial adaptors, VELCRO mounting pads, and 9V, PP3 battery
- Frequency range: Omnimax and Omnimax Pro
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.33 (£14.80) | ( ) |
| 3+ | £11.32 (£13.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























