You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
F-Type Satellite Coaxial Lead Male to Male, Blue, 1.5m -
MXL035
- Manufacturer:
- MAXVIEW MAXVIEW
- Manufacturer Part No:
- MXL035
- Order Code:
- AP03283
- Also Known As:
- GTIN UPC EAN: 5016163522346
Product Overview
- Multi-stranded copper core and flexible outer jacket
- Reduced rigidity and stiffness of the cable in all weathers
- Construction provides the user with an improved experience in cable handling, use and storage
- Overmoulded connectors and internal connector O-rings make the cable ideal for outdoor applications
Product Information
- :
- F Type Plug
- :
- F Type Plug to F Type Plug
- :
- F Type Plug
- :
- 4.9ft
- :
- 1.5m
- :
- Blue
Technical Documents (0)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 13/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
10 more will be available week commencing 13/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.16 (£6.19) | ( ) |
3+ | £4.76 (£5.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.