You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Roam Extension Cables, 1m, Pack of 2 -
MXL050/EXT1
- Manufacturer:
- MAXVIEW MAXVIEW
- Manufacturer Part No:
- MXL050/EXT1
- Order Code:
- AP04052
- Product Range
- Maxview - Roam Series
- Also Known As:
- GTIN UPC EAN: 5016163523640
Product Range Selector (Maxview - Roam Series)
See all from this product rangeProduct Overview
- High quality, low loss extension cables with gold-plated SMA connectors
- Designed to extend the cable length of the Roam antenna
Footnotes
Product Information
- :
- SMA Plug to SMA Plug
- :
- -
- :
- 50ohm
- :
- 3.3ft
- :
- 1m
- :
- Black
- :
- Maxview - Roam Series
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.20 (£12.24) | ( ) |
3+ | £9.50 (£11.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.