You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Roam Mobile 3G/4G WiFi System, Grey - 

MXL050/G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAXVIEW MAXVIEW
Manufacturer Part No:
MXL050/G
Order Code:
AP03668
Also Known As:
GTIN UPC EAN: 5016163532741

Product Range Selector (Maxview - Roam Series)

See all from this product range

Product Overview

A powerful, mobile WiFi solution designed to provide uncompromised internet connectivity, even in remote and rural locations, across the UK and Europe. The powerful LTE antenna has been designed to maximise 3G/4G signal. Coupled with the Roam router, this creates a reliable and secure WiFi hotspot for your vehicle. Unlike other products, the Roam router can also receive WiFi sources, so you are only using data when necessary.
  • Uses advanced password encryption methods to ensure your internet connection remains secure
  • Bespoke blacklist filters can be set up to block unwanted websites
  • Connect up to 50x devices at any one time, including smart TVs, smartphones, tablets and laptops
  • Powered by 12V automotive power supply or using 230V mains
  • Can be wired using the 1.5m Ethernet cable providing a connection directly to a device
  • 0.8m Cable with twist on (SMA) connectors for reliable data transfer
  • Remote diagnostics and troubleshooting support
  • Very easy to set up

Contents

Omni-directional roof-mount antenna and fixings, 0.8m cables with SMA connectors, 3G/4G and WiFi router, 12V vehicle PSU, mains PSU, router mounting bracket and fixing kit, 1.5m Ethernet Cable, internal WiFi antenna and user instructions

Product Information


:
Omni-directional

:
698MHz

:
2.7GHz

:
Screw

:
5dB

:
-

:
-

:
50ohm

:
Omni

:
Maxview - Roam Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5016163532741

5 In stock Need more?

???PF_PDP_RSP_SUP???

£232.50 ( £279.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £232.50 (£279.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £229.00 (£274.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --