You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Roam Mobile 3G/4G WiFi System, White -
MXL050
- Manufacturer:
- MAXVIEW MAXVIEW
- Manufacturer Part No:
- MXL050
- Order Code:
- AP03593
- Also Known As:
- GTIN UPC EAN: 5016163523695
- Technical Datasheet:
- MXL050 Datasheet
Product Range Selector (Maxview - Roam Series)
See all from this product rangeProduct Overview
- Uses advanced password encryption methods to ensure your internet connection remains secure
- Bespoke blacklist filters can be set up to block unwanted websites
- Connect up to 50x devices at any one time, including smart TVs, smartphones, tablets and laptops
- Powered by 12V automotive power supply or using 230V mains
- Can be wired using the 1.5m Ethernet cable providing a connection directly to a device
- 0.8m Cable with twist on (SMA) connectors for reliable data transfer
- Remote diagnostics and troubleshooting support
- Very easy to set up
Contents
Omni-directional roof-mount antenna and fixings, 0.8m cables with SMA connectors, 3G/4G and WiFi router, 12V vehicle PSU, mains PSU, router mounting bracket and fixing kit, 1.5m Ethernet Cable, internal WiFi antenna and user instructions
Product Information
- :
- Omni-directional
- :
- 698MHz
- :
- 2.7GHz
- :
- Screw
- :
- 5dB
- :
- -
- :
- -
- :
- 50ohm
- :
- Omni
- :
- Maxview - Roam Series
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £232.50 (£279.00) | ( ) |
3+ | £229.00 (£274.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.