You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Roam Campervan 3G/4G WiFi System, Black - 

MXL056/B

MXL056/B - Roam Campervan 3G/4G WiFi System, Black
MXL056/B - Roam Campervan 3G/4G WiFi System, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MAXVIEW MAXVIEW
Manufacturer Part No:
MXL056/B
Order Code:
AP03905
Also Known As:
GTIN UPC EAN: 5016163523879
Technical Datasheet:
MXL056/B   Datasheet
See all Technical Docs

Product Range Selector (Maxview - Roam Series)

See all from this product range

Product Overview

The Roam Campervan range combines our high performance Roam Routers with a new compact antenna, giving you reliable 3G/4G connectivity in the smallest possible package. The 5G-ready campervan antenna has been designed to be as low as possible, adding just 67mm height to the vehicle roof. At only 60mm wide, it will also fit comfortably on ridged roofs.
  • Designed for casual/normal use of the internet, up to 150Mbps speed
  • Low profile and streamlined design for roof mounting
  • Occupies a small roof space for a discrete installation
  • Can be mounted in almost any position with mounting options available
  • Receives signals through 360°, requires no manual directional adjustment, simply fit and forget
  • Self-adhesive pad and clamp provides quick and easy permanent, through-the-roof installation
  • Antenna is compatible with all 5G frequency bands
  • 802.11.b/g/n, 2.4GHz
  • One WiFi antenna
  • Router designed to work with any data service provider, alongside your Pay As You Go or monthly contract (one SIM slot)
  • Uses advanced password encryption methods, to ensure your Internet connection remains secure
  • Specially designed router bracket for installation
  • Connects up to 50x devices (tablets, phones, laptops, smart TVs etc.)
  • Two RJ45 ports allowing some wired users/devices
  • Uses 12V automotive power supply, or can be powered using 230V mains PSU (not supplied)

Product Information


:
Omni-directional

:
698MHz

:
6GHz

:
Screw

:
8.8dB

:
-

:
-

:
50ohm

:
Omni

:
Maxview - Roam Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5016163523879

4 In stock Need more?

???PF_PDP_RSP_SUP???

£249.16 ( £298.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £249.16 (£298.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £239.00 (£286.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --