You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Circular Threaded Connector Plug, 7-Pole, 5-8mm, IP68 -
PELR0119
- Manufacturer:
- PRO ELEC PRO ELEC
- Manufacturer Part No:
- PELR0119
- Order Code:
- CN21312
- Product Range
- SP13 Series
- Also Known As:
- SP1310/P7IIC
- Technical Datasheet:
- PELR0119 Datasheet
Product Range Selector (SP13 Series)
See all from this product rangeProduct Overview
- Suitable for cable diameter: 5 - 8mm
- IP rating: IP68
- Threaded coupling
- Mating cycle:
500 - Rated Voltage: 125V AC
- Rated Current: 5A
- Temperature range: -25°C to +85°C
- Dimension (LxØ): 48x18mm
Product Information
- :
- SP13 Series
- :
- Cable Mount Plug
- :
- 7Contacts
- :
- Solder Socket
- :
- Threaded
- :
- Nylon (Polyamide) Body
- :
- -
- :
- Brass
- :
- Gold
Technical Documents (1)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.10 (£3.72) | ( ) |
10+ | £2.92 (£3.50) | ( ) |
25+ | £2.82 (£3.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.