You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15A Black 4mm Banana Plug to Crocodile Clip Test Lead -
20886-1
- Manufacturer:
- MC / MULTI CONTACT MC / MULTI CONTACT
- Manufacturer Part No:
- 20886-1
- Order Code:
- IN01854
Product Overview
- 15A current rating
- Insulation: PVC on cable, polyamide on plugs and croc clips
- Nickel plated brass contacts
- 20mm max. croc clip clamping range
- 1m length
Product Information
- :
- Alligator Clip
- :
- 4mm Banana Plug
- :
- 3.2ft
- :
- 1m
- :
- Black
- :
- 15A
- :
- -
Technical Documents (0)
5 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.51 (£7.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.