You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm Plug, M3 Thread -
22.1054
- Manufacturer:
- MC / MULTI CONTACT MC / MULTI CONTACT
- Manufacturer Part No:
- 22.1054
- Order Code:
- CN10895
- Product Range
- SA404
- Technical Datasheet:
- 22.1054 Datasheet
Product Range Selector (SA404)
See all from this product rangeProduct Overview
- Current rating: 50A
Product Information
- :
- Plug
- :
- -
- :
- 50A
- :
- -
- :
- Gold Plated Contacts
- :
- -
- :
- Copper
- :
- Screw
- :
- SA404
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.54 (£4.25) | ( ) |
10+ | £3.36 (£4.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.