You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Motor, Geared, 188:1, 12V DC -
1271-12-188
- Manufacturer:
- MCLENNAN MCLENNAN
- Manufacturer Part No:
- 1271-12-188
- Order Code:
- MC01820
- Product Range
- 1271
- Technical Datasheet:
- 1271-12-188 Datasheet
Product Range Selector (1271)
See all from this product rangeProduct Overview
- Small sized unit suitable to a wide range of applications
- The integral iron core motor provides smooth operation
- Has bi-directional variable speed capability
- Gearhead utilises a multi-stage metal spur gear train
- Working torque rated up to 0.2Nm
- Suitable for mounting in any attitude
- Reliable over a wide ambient temperature range
- Equipped with integral VDR electrical suppression
- Maximum radial shaft load: 10N
- Maximum axial shaft load: 5N
Product Information
- :
- Brushed
- :
- Single Phase
- :
- 12V
- :
- 9rpm
- :
- -
- :
- 14N-cm
- :
- 188
- :
- 27mm
- :
- 46mm
- :
- 1271
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.47 (£25.76) | ( ) |
5+ | £21.33 (£25.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.