You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V Instrument Brushed DC Motor, 7rpm, 20Ncm, 392:1 - 

1271-12-392

1271-12-392 - 12V Instrument Brushed DC Motor, 7rpm, 20Ncm, 392:1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MCLENNAN MCLENNAN
Manufacturer Part No:
1271-12-392
Order Code:
MC02842
Product Range
1271
Technical Datasheet:
1271-12-392   Datasheet
See all Technical Docs

Product Range Selector (1271)

See all from this product range

Product Overview

The 1271-12-392 is a 45mA/12VDC Geared Instrument Motor with 392:1 gear ratio. The 1271-series integral iron core DC motor provides smooth operation and a bidirectional variable speed capability while the gear head utilises a multi-stage metal spur gear train rated for a working torque up to 0.2Nm. Suitable for mounting in any attitude, provides reliable operation over a wide ambient temperature range and is equipped with an integral VDR ( voltage dependant resistor ) electrical suppression system to minimise electrical interference. Ideally suited to applications where small size and low unit price are important design criteria.
  • 46mm Length
  • -20 to 60°C Ambient temperature range

Applications

Motor Drive & Control

Product Information


:
Brushed

:
12V

:
7rpm

:
20N-cm

:
-

:
391.8

:
27mm

:
46mm

:
1271

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£28.27 ( £33.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.27 (£33.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £26.33 (£31.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --